1891014 | Phoenix Contact
PCB terminal, 9 pole, pitch 5.08 mm, AWG 24-14, 12 A, spring-clamp connection, green, 1891014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0099 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
10 pcs.
4.6172 €
50 pcs.
4.2007 €
100 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1891014, Phoenix Contact
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 9, number of rows: 3, number of positions per row: 3, pitch: 5.08 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 3.4 mm, number of solder pins per potential: 1.
Features
- Defined contact force ensures that contact remains stable over the long term
- Clamping space opened by means of fixed screwdriver enables convenient conductor connection
- Conductor connection on several levels enables higher contact density
- The latching on the side enables various numbers of positions to be combined
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.2-2.5 mm² | |
| AWG cross-section | AWG 24-14 | |
| Rated current | 12 A | |
| Rated voltage | 400 V | |
| Width | 16.24 mm | |
| Height | 40 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |