1871306 | Phoenix Contact
PCB terminal, 12 pole, pitch 2.54 mm, AWG 26-20, 6 A, spring-clamp connection, green, 1871306
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8183 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
10 pcs.
7.1876 €
50 pcs.
6.5450 €
100 pcs.
5.8905 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1871306, Phoenix Contact
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 12, number of rows: 1, number of positions per row: 12, pitch: 2.54 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 3.6 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Intuitive use through colour coded actuation lever
- Two solder pins reduce the mechanical strain on the soldering spots
- The latching on the side enables various numbers of positions to be combined
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Grid | 2.54 mm | |
| Cable cross-section | 0.14-0.5 mm² | |
| AWG cross-section | AWG 26-20 | |
| Rated current | 6 A | |
| Rated voltage | 160 V | |
| Width | 32.98 mm | |
| Height | 16.2 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |