1869237 | Phoenix Contact

PCB terminal, 4 pole, pitch 5.08 mm, AWG 26-16, 13.5 A, screw connection, green, 1869237

Order No.: 63P8911
EAN: 4017918149208
MPN:
1869237
SMKDSN 1,5/ 4-5,08
Series: SMKDS
1869237 Phoenix Contact PCB Terminal Blocks Image 1
1869237 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4042 € *
Available: 126 pcs.
Available in 5 Days: 6,000 pcs. - if ordered today
Total Price:
1.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.4042 €

PCB terminal, 1869237, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 5,08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Angled connection enables multi-row arrangement on the PCB
  • Extremely small design for the respective conductor cross section
Technical specifications
Filter Property Value
Pin number 4 pole
Grid 5.08 mm
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 26-16
Rated current 13.5 A
Rated voltage 400 V
Width 21.32 mm
Height 14.5 mm
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No