1868623 | Phoenix Contact

PCB terminal, 16 pole, pitch 5.08 mm, AWG 24-16, 15 A, spring-clamp connection, green, 1868623

Order No.: 62P7644
EAN: 4017918861032
MPN:
1868623
FFKDSA1/V1-5,08-16
Series: FFKDSA
1868623 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9254 € *
Available: 34 pcs.
Available in 5 Days: 379 pcs. - if ordered today
Total Price:
7.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.9254 €

PCB terminal, 1868623, Phoenix Contact

PCB terminal block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 16, number of rows: 1, number of positions per row: 16, pitch: 5.08 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Filter Property Value
Pin number 16 pole
Grid 5.08 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Rated current 15 A
Rated voltage 320 V
Width 83.78 mm
Height 17 mm
Connection spring-clamp connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes