1862424 | Phoenix Contact

PCB terminal, 3 pole, pitch 5 mm, AWG 24-16, 16 A, spring-clamp connection, green, 1862424

Order No.: 63P9598
EAN: 4055626136554
MPN:
1862424
SPTAF 1/ 3-5,0-EL
Series: SPTAF
1862424 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2257 € *
Available: 100 pcs.
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1305 €
50 pcs.
1.0234 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1862424, Phoenix Contact

PCB terminal block, nominal current: 16 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 2.6 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Quick and convenient testing using integrated test option
Technical specifications
Filter Property Value
Pin number 3 pole
Grid 5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Rated current 16 A
Rated voltage 320 V
Width 15 mm
Height 12.8 mm
Connection spring-clamp connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes