1862042 | Phoenix Contact
PCB terminal, 2 pole, pitch 3.5 mm, AWG 24-16, 16 A, spring-clamp connection, green, 1862042
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Available in 5 Days: 6,229 pcs. - if ordered today
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8568 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1862042, Phoenix Contact
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 2.6 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Finger-operated release button for very convenient operation
- Quick and convenient testing using integrated test option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.2-1.5 mm² | |
| AWG cross-section | AWG 24-16 | |
| Contact distance | RM 3.5/5 | |
| Rated current | 16 A | |
| Rated voltage | 160 V | |
| Width | 8.5 mm | |
| Height | 12.8 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |