1856171 | Phoenix Contact
PCB terminal, 2 pole, pitch 17.5 mm, AWG 16-2, 192 A, screw connection, green, 1856171
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0908 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
10 pcs.
10.1983 €
50 pcs.
9.2820 €
100 pcs.
8.3538 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1856171, Phoenix Contact
PCB terminal block, nominal current: 192 A, rated voltage (III/2): 1000 V, nominal cross section: 70 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 17.5 mm, connection method: screw connection with tension sleeve, conductor/PCB connection direction: 0 °, color: green, pin layout: linear 2x2 pinning, solder pin: 4 mm, number of solder pins per potential: 4.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Quick and convenient testing using integrated test option
- Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 17.5 mm | |
| Cable cross-section | 1.5-70 mm² | |
| AWG cross-section | AWG 16-2 | |
| Contact distance | RM 17.5/16 | |
| Rated current | 192 A | |
| Rated voltage | 1 kV | |
| Width | 62.7 mm | |
| Height | 59 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |