1841885 | Phoenix Contact
PCB terminal, 4 pole, pitch 20 mm, AWG 6-3, 232 A, screw connection, green, 1841885
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.0887 € *
Standard delivery time from the manufacturer is: 11 Weeks
PCB terminal, 1841885, Phoenix Contact
PCB terminal block, nominal current: 232 A, rated voltage (III/2): 1000 V, nominal cross section: 95 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 20 mm, connection method: screw connection with tension sleeve, screw head form: T40 Torx, conductor/PCB connection direction: 0 °, color: green, pin layout: linear three-way pinning, solder pin: 4 mm, number of solder pins per potential: 6.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Quick and convenient testing using integrated test option
- Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
- Mounting flanges reduce the mechanical strain on the soldering spots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 20 mm | |
| Cable cross-section | 10-16 mm² | |
| AWG cross-section | AWG 6-3 | |
| Rated current | 232 A | |
| Rated voltage | 1 kV | |
| Width | 112 mm | |
| Height | 73 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |