1827304 | Phoenix Contact
PCB terminal, 3 pole, pitch 5 mm, AWG 24-12, 24 A, spring-clamp connection, black, 1827304
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6660 € *
Available in 5 Days: 5,630 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5113 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1827304, Phoenix Contact
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: black, pin layout: linear double pinning, solder pin: 2.5 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Clamping space opened by means of fixed screwdriver enables convenient conductor connection
- Operation and conductor connection from one direction enable integration into front of device
- Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24-12 | |
| Rated current | 24 A | |
| Rated voltage | 400 V | |
| Width | 16.4 mm | |
| Height | 16 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |