1823638 | Phoenix Contact

PCB terminal, 2 pole, pitch 3.5 mm, AWG 24-16, 17.5 A, push-in, black, 1823638

Order No.: 63P5174
EAN: 4046356814287
MPN:
1823638
SPT-THR 1,5/ 2-H-3,5 P20 R24
Series: SPT
1823638 Phoenix Contact PCB Terminal Blocks Image 1
1823638 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Available in 5 Days: 35,750 pcs. - if ordered today
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4161 €
50 pcs.
1.3090 €
100 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal blocks, 1823638, Phoenix Contact

Printed circuit board terminal, nominal current: 17.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: SPT 1,5/..-H-THR, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: THR soldering / wave soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear pinning, Solder pin [P]: 2 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive operation due to color-coded actuating push button
  • Designed for integration into the SMT soldering process
  • Quick and convenient testing using integrated test option
  • Operation and conductor connection from one direction enable integration into front of device
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 3.5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Contact distance RM 7
Rated current 17.5 A
Rated voltage 160 V
Width 7.5 mm
Height 9.7 mm
Depth 13.7 mm
Connection push-in
Assembly THT/THR
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No