1823337 | Phoenix Contact

PCB terminal, 5 pole, pitch 3.81 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1823337

Order No.: 63P9842
EAN: 4046356815154
MPN:
1823337
SPT-THR 1,5/ 5-V-3,81 P20 R44
Series: SPT
1823337 Phoenix Contact PCB Terminal Blocks Image 1
1823337 Phoenix Contact PCB Terminal Blocks Image 2
1823337 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.1539 €

PCB terminal, 1823337, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 3.81 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: black, pin layout: linear double pinning, solder pin: 2 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 3.81 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Contact distance RM 3.81/5.5
Rated current 13.5 A
Rated voltage 160 V
Width 19.24 mm
Height 15.6 mm
Connection spring-clamp connection
Assembly THT/THR
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes