1823117 | Phoenix Contact

PCB terminal, 5 pole, pitch 5.08 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1823117

Order No.: 63P9839
EAN: 4046356811750
MPN:
1823117
SPT-THR 1,5/ 5-H-5,08 P26
Series: SPT
1823117 Phoenix Contact PCB Terminal Blocks Image 1
1823117 Phoenix Contact PCB Terminal Blocks Image 2
1823117 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8683 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8683 €

PCB terminal, 1823117, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 5.08 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: black, pin layout: linear double pinning, solder pin: 2.6 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 5.08 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Contact distance RM 5.8/7
Rated current 13.5 A
Rated voltage 320 V
Width 34.32 mm
Height 10.3 mm
Connection spring-clamp connection
Assembly THT/THR
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes