1822613 | Phoenix Contact

PCB terminal, 10 pole, pitch 5 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1822613

Order No.: 63P9925
EAN: 4046356812337
MPN:
1822613
SPT-THR 1,5/10-V-5,0 P26
Series: SPT
1822613 Phoenix Contact PCB Terminal Blocks Image 1
1822613 Phoenix Contact PCB Terminal Blocks Image 2
1822613 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7842 € *
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
3.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7842 €

PCB terminal, 1822613, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 10, number of rows: 1, number of positions per row: 10, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: black, pin layout: linear double pinning, solder pin: 2.6 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Filter Property Value
Pin number 10 pole
Grid 5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Contact distance RM 5/5.5
Rated current 13.5 A
Rated voltage 320 V
Width 49 mm
Height 16.2 mm
Connection spring-clamp connection
Assembly THT/THR
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes