1819192 | Phoenix Contact

PCB terminal, 1 pole, pitch 10 mm, AWG 18-4, 76 A, spring-clamp connection, green, 1819192

Order No.: 63P9561
EAN: 4046356788229
MPN:
1819192
SPTA 16/ 1-10,0
Series: SPTA
1819192 Phoenix Contact PCB Terminal Blocks Image 1
1819192 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7247 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.4272 €
50 pcs.
3.1178 €
100 pcs.
2.8084 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1819192, Phoenix Contact

PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 10 mm, connection method: push-in spring connection, conductor/PCB connection direction: 60 °, color: green, pin layout: linear double pinning, solder pin: 4.1 mm, number of solder pins per potential: 3.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Angled connection enables multi-row arrangement on the PCB
Technical specifications
Filter Property Value
Pin number 1 pole
Grid 10 mm
Cable cross-section 0.75-10 mm²
AWG cross-section AWG 18-4
Contact distance RM 10/15
Rated current 76 A
Rated voltage 1 kV
Width 10 mm
Height 42.2 mm
Connection spring-clamp connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes