1819079 | Phoenix Contact
PCB terminal, 1 pole, pitch 7.5 mm, AWG 24-8, 41 A, spring-clamp connection, green, 1819079
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8683 € *
Available in 5 Days: 550 pcs. - if ordered today
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7255 €
50 pcs.
1.5589 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1819079, Phoenix Contact
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 7.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 30 °, color: green, pin layout: linear double pinning, solder pin: 4.6 mm.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Clamping space opened by means of fixed screwdriver enables convenient conductor connection
- Angled connection enables multi-row arrangement on the PCB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24-8 | |
| Contact distance | RM 7.5/14 | |
| Rated current | 41 A | |
| Rated voltage | 1 kV | |
| Width | 9.3 mm | |
| Height | 38.6 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |