1814582 | Phoenix Contact
PCB terminal, 4 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, white, 1814582
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3209 € *
Available in 5 Days: 22,010 pcs. - if ordered today
PCB terminal, 1814582, Phoenix Contact
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 2.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: signal white, pin layout: linear double pinning, solder pin: 2.1 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Designed for integration into the SMT soldering process
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 2.5 mm | |
| Cable cross-section | 0.14-0.5 mm² | |
| AWG cross-section | AWG 26-20 | |
| Contact distance | RM 2.5/3.1 | |
| Rated current | 6 A | |
| Rated voltage | 160 V | |
| Width | 10.5 mm | |
| Height | 12.1 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT/THR | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |