1790526 | Phoenix Contact
PCB terminal, 2 pole, pitch 5.08 mm, AWG 24-16, 15 A, spring-clamp connection, green, 1790526
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3328 €
50 pcs.
1.2257 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1790526, Phoenix Contact
PCB terminal block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5.08 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Intuitive use through colour coded actuation lever
- Two solder pins reduce the mechanical strain on the soldering spots
- The latching on the side enables various numbers of positions to be combined
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.2-1.5 mm² | |
| AWG cross-section | AWG 24-16 | |
| Rated current | 15 A | |
| Rated voltage | 320 V | |
| Width | 10.16 mm | |
| Height | 17 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |