1774289 | Phoenix Contact

PCB terminal, 5 pole, pitch 10.16 mm, AWG 20-6, 76 A, screw connection, green, 1774289

Order No.: 63P4838
EAN: 4046356481731
MPN:
1774289
MKDSP 10N/ 5-10,16
Series: MKSDP
1774289 Phoenix Contact PCB Terminal Blocks Image 1
1774289 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4014 € *
Available in 5 Days: 334 pcs. - if ordered today
Total Price:
420.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.4014 €

PCB terminal, 1774289, Phoenix Contact

PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 10.16 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 5 mm, number of solder pins per potential: 2.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • Quick and convenient testing using integrated test option
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 10.16 mm
Cable cross-section 0.5-16 mm²
AWG cross-section AWG 20-6
Rated current 76 A
Rated voltage 1 kV
Width 50.8 mm
Height 34.3 mm
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes