1771091 | Phoenix Contact

PCB terminal, 2 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, black, 1771091

Order No.: 63P8270
EAN: 4046356460125
MPN:
1771091
PTSM 0,5/ 2-2,5-V SMD R44
Series: PTSM
1771091 Phoenix Contact PCB Terminal Blocks Image 1
1771091 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9996 € *
Available: 394 pcs.
Available in 5 Days: 42,800 pcs. - if ordered today
Total Price:
1.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.9996 €

PCB terminal, 1771091, Phoenix Contact

PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 2.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: black, pin layout: linear pad geometry, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Designed for integration into the SMT soldering process
  • Vertical connection enables multi-row arrangement on the PCB
  • Additional solder anchors reduce the mechanical strain on the soldering spots
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 2.5 mm
Cable cross-section 0.14-0.5 mm²
AWG cross-section AWG 26-20
Rated current 6 A
Rated voltage 160 V
Width 10.1 mm
Height 9 mm
Connection spring-clamp connection
Assembly SMD
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes