1771059 | Phoenix Contact
PCB terminal, 5 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, black, 1771059
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Available in 5 Days: 9,240 pcs. - if ordered today
PCB terminal, 1771059, Phoenix Contact
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 2.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: black, pin layout: linear pad geometry, number of solder pins per potential: 1.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Designed for integration into the SMT soldering process
- Additional solder anchors reduce the mechanical strain on the soldering spots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 2.5 mm | |
| Cable cross-section | 0.14-0.5 mm² | |
| AWG cross-section | AWG 26-20 | |
| Rated current | 6 A | |
| Rated voltage | 160 V | |
| Width | 15.1 mm | |
| Height | 5.12 mm | |
| Connection | spring-clamp connection | |
| Assembly | SMD | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |