1768832 | Phoenix Contact

PCB terminal, 4 pole, pitch 5 mm, AWG 24-16, 16 A, push-in, multicoloured, 1768832

Order No.: 63P5158
EAN: 4067923381629
MPN:
1768832
SPTAF 1/ 4-5,0-EL MCRD-GY
Series: SPTAF
1768832 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9040 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7612 €
50 pcs.
1.6303 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal blocks, 1768832, Phoenix Contact

Printed circuit board terminal, nominal current: 16 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of rows: 1, number of positions per row: 4, product range: SPTAF 1/..-EL, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: multicolored, Pin layout: Linear pinning, Solder pin [P]: 2.6 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Finger-operated release button for very convenient operation
  • Small component size for applications where space is at a premium
  • Quick and convenient testing using integrated test option
Technical specifications
Filter Property Value
Pin number 4 pole
Grid 5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Rated current 16 A
Rated voltage 320 V
Width 20 mm
Height 12.8 mm
Depth 11 mm
Connection push-in
Assembly THT
Colour multicoloured
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No