1755855 | Phoenix Contact

PCB terminal, 14 pole, pitch 5 mm, AWG 26-14, 10 A, screw connection, green, 1755855

Order No.: 63P7873
EAN: 4046356335331
MPN:
1755855
PT 1,5/14-PH-5,0 CLIP
Series: PT
1755855 Phoenix Contact PCB Terminal Blocks Image 1
1755855 Phoenix Contact PCB Terminal Blocks Image 2
1755855 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.284 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.284 €

PCB terminal, 1755855, Phoenix Contact

PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: tin, type of contact: female connector, number of potentials: 14, number of rows: 1, number of positions: 14, number of connections: 14, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: H1L Philipps recess with slotted Torx, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting: without.

Features

  • Low temperature rise, thanks to maximum contact force
  • High terminal block capacity thanks to rectangular terminal block space
  • Can be snapped into device housing thanks to CLIP geometry
Technical specifications
Filter Property Value
Pin number 14 pole
Grid 5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 26-14
Rated current 10 A
Rated voltage 400 V
Width 70 mm
Height 12.3 mm
Connection screw connection
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes