1755745 | Phoenix Contact
PCB terminal, 3 pole, pitch 5 mm, AWG 26-14, 10 A, screw connection, green, 1755745
NCNR (non cancelable / non returnable)
PCB terminal, 1755745, Phoenix Contact
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: tin, type of contact: female connector, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: H1L Philipps recess with slotted Torx, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting: without.
Features
- Low temperature rise, thanks to maximum contact force
- High terminal block capacity thanks to rectangular terminal block space
- Can be snapped into device housing thanks to CLIP geometry
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-1.5 mm² | |
| AWG cross-section | AWG 26-14 | |
| Rated current | 10 A | |
| Rated voltage | 400 V | |
| Width | 15 mm | |
| Height | 12.3 mm | |
| Connection | screw connection | |
| Colour | green |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |