1755664 | Phoenix Contact

PCB terminal, 10 pole, pitch 5 mm, AWG 26-12, 10 A, screw connection, green, 1755664

Order No.: 63P7848
EAN: 4046356335003
MPN:
1755664
PT 1,5/10-PH-5,0
Series: PT
1755664 Phoenix Contact PCB Terminal Blocks Image 1
1755664 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6533 € *
Available in 5 Days: 1,898 pcs. - if ordered today
Total Price:
3.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.6533 €

PCB terminal, 1755664, Phoenix Contact

PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: tin, type of contact: female connector, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: H1L Philipps recess with slotted Torx, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting: without.

Features

  • Low temperature rise, thanks to maximum contact force
  • High terminal block capacity thanks to rectangular terminal block space
Technical specifications
Filter Property Value
Pin number 10 pole
Grid 5 mm
Cable cross-section 0.2-2.5 mm²
AWG cross-section AWG 26-12
Rated current 10 A
Rated voltage 400 V
Width 50 mm
Height 13.15 mm
Connection screw connection
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes