1755583 | Phoenix Contact

PCB terminal, 2 pole, pitch 5 mm, AWG 26-12, 10 A, screw connection, green, 1755583

Order No.: 63P7784
EAN: 4046356334129
MPN:
1755583
PT 1,5/ 2-PH-5,0
Series: PT
1755583 Phoenix Contact PCB Terminal Blocks Image 1
1755583 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1543 € *
Available in 5 Days: 6,000 pcs. - if ordered today
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0115 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1755583, Phoenix Contact

PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: tin, type of contact: female connector, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: H1L Philipps recess with slotted Torx, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting: without.

Features

  • Low temperature rise, thanks to maximum contact force
  • High terminal block capacity thanks to rectangular terminal block space
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 5 mm
Cable cross-section 0.2-2.5 mm²
AWG cross-section AWG 26-12
Rated current 10 A
Rated voltage 400 V
Width 10 mm
Height 13.15 mm
Connection screw connection
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes