1752133 | Phoenix Contact

PCB terminal, 5 pole, pitch 3.5 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1752133

Order No.: 63P9541
EAN: 4046356320986
MPN:
1752133
SPTA 1/ 5-3,5
Series: SPTA
1752133 Phoenix Contact PCB Terminal Blocks Image 1
1752133 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6537 € *
Available in 5 Days: 540 pcs. - if ordered today
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.4395 €
50 pcs.
2.2134 €
100 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1752133, Phoenix Contact

PCB terminal block, nominal current: 9 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 65 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Angled connection enables multi-row arrangement on the PCB
  • Quick and convenient testing using integrated test option
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 3.5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Rated current 9 A
Rated voltage 200 V
Width 18.1 mm
Height 15.9 mm
Connection spring-clamp connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes