1751529 | Phoenix Contact

PCB terminal, 8 pole, pitch 3.81 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1751529

Order No.: 63P9518
EAN: 4046356318068
MPN:
1751529
SPTA 1,5/ 8-3,81
Series: SPTA
1751529 Phoenix Contact PCB Terminal Blocks Image 1
1751529 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4268 € *
Available in 10 days: 700 pcs. - if ordered today
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
10 pcs.
4.0817 €
50 pcs.
3.7128 €
100 pcs.
3.3439 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1751529, Phoenix Contact

PCB terminal block, nominal current: 9 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, pitch: 3.81 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Angled connection enables multi-row arrangement on the PCB
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Filter Property Value
Pin number 8 pole
Grid 3.81 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Rated current 9 A
Rated voltage 160 V
Width 31.98 mm
Height 12.2 mm
Connection spring-clamp connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes