1751390 | Phoenix Contact
PCB terminal, 4 pole, pitch 3.5 mm, AWG 26-16, 8 A, screw connection, green, 1751390
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3562 € *
Available in 5 Days: 3,750 pcs. - if ordered today
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1539 €
50 pcs.
1.9635 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1751390, Phoenix Contact
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², number of potentials: 4, number of rows: 2, number of positions per row: 2, pitch: 3.5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Extremely small design for the respective conductor cross section
- Conductor connection on several levels enables higher contact density
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 26-16 | |
| Rated current | 8 A | |
| Rated voltage | 200 V | |
| Width | 9.25 mm | |
| Height | 19.7 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |