1751215 | Phoenix Contact

PCB terminal, 7 pole, pitch 5.08 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1751215

Order No.: 63P9517
EAN: 4046356318150
MPN:
1751215
SPTA 1,5/ 7-5,08
Series: SPTA
1751215 Phoenix Contact PCB Terminal Blocks Image 1
1751215 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8794 € *
Available in 10 days: 250 pcs. - if ordered today
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.5581 €
50 pcs.
3.2487 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1751215, Phoenix Contact

PCB terminal block, nominal current: 9 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 7, number of rows: 1, number of positions per row: 7, pitch: 5.08 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Angled connection enables multi-row arrangement on the PCB
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Filter Property Value
Pin number 7 pole
Grid 5.08 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Rated current 9 A
Rated voltage 320 V
Width 35.79 mm
Height 15.4 mm
Connection spring-clamp connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes