1751163 | Phoenix Contact

PCB terminal, 2 pole, pitch 5.08 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1751163

Order No.: 63P9505
EAN: 4046356318105
MPN:
1751163
SPTA 1,5/ 2-5,08
Series: SPTA
1751163 Phoenix Contact PCB Terminal Blocks Image 1
1751163 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1186 € *
Available: 50 pcs.
Available in 5 Days: 17,700 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0115 €
50 pcs.
0.9282 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1751163, Phoenix Contact

PCB terminal block, nominal current: 9 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5.08 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Angled connection enables multi-row arrangement on the PCB
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 5.08 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Rated current 9 A
Rated voltage 320 V
Width 10.39 mm
Height 15.4 mm
Connection spring-clamp connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes