1740161 | Phoenix Contact

PCB terminal, 3 pole, pitch 3.81 mm, AWG 26-16, 17.5 A, screw connection, green, 1740161

Order No.: 62P9842
EAN: 4046356289986
MPN:
1740161
FRONT 1,5-V-3,81- 3
Series: FRONT
1740161 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6767 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.6767 €

PCB terminal, 1740161, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 3.81 mm, connection method: front screw connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Operation and conductor connection from one direction enable integration into front of device
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Filter Property Value
Pin number 3 pole
Grid 3.81 mm
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 26-16
Rated current 17.5 A
Rated voltage 320 V
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes