1736200 | Phoenix Contact
PCB terminal, 2 pole, pitch 5 mm, AWG 24-14, 22 A, push-in, gray, 1736200
NCNR (non cancelable / non returnable)
PCB terminal blocks, 1736200, Phoenix Contact
Printed circuit board terminal, nominal current: 22 A, rated voltage (III/2): 250 V, nominal cross section: 2.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: FKDSO 2,5/..-R, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: gray, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, Printed version, item with pin output on the right.
Features
- Time saving push-in connection, tools not required
- Intuitive operation due to color-coded actuating push button
- Defined contact force ensures that contact remains stable over the long term
- Push-in technology for quick and easy wiring
- Orthogonal alignment of the terminal block with the PCB for optimum accessibility in DIN-rail-mounted devices
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-2.5 mm² | |
| AWG cross-section | AWG 24-14 | |
| Rated current | 22 A | |
| Rated voltage | 250 V | |
| Width | 10.9 mm | |
| Depth | 18.8 mm | |
| Connection | push-in | |
| Assembly | THT | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |