1730389 | Phoenix Contact

PCB terminal, 18 pole, pitch 3.5 mm, AWG 24-16, 16 A, push-in, multicoloured, 1730389

Order No.: 63P5165
EAN: 4067923288942
MPN:
1730389
SPTAF 1/18-3,5-EL MC:RD-GY
Series: SPTAF
1730389 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4732 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
10 pcs.
6.9615 €
50 pcs.
6.5212 €
100 pcs.
6.1285 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal blocks, 1730389, Phoenix Contact

Printed circuit board terminal, nominal current: 16 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², number of rows: 1, number of positions per row: 18, product range: SPTAF 1/..-EL, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: multicolored, Pin layout: Linear pinning, Solder pin [P]: 2.6 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Finger-operated release button for very convenient operation
  • Small component size for applications where space is at a premium
  • Quick and convenient testing using integrated test option
Technical specifications
Filter Property Value
Pin number 18 pole
Grid 3.5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Rated current 16 A
Rated voltage 160 V
Width 64.5 mm
Height 12.8 mm
Depth 11 mm
Connection push-in
Assembly THT
Colour multicoloured
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No