1727803 | Phoenix Contact

PCB terminal, 27 pole, pitch 3.81 mm, AWG 26-16, 8 A, screw connection, green, 1727803

Order No.: 63P4126
EAN: 4017918116439
MPN:
1727803
MK3DS 1/ 9-3,81
Series: MK
1727803 Phoenix Contact PCB Terminal Blocks Image 1
1727803 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8639 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
643.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
12.8639 €

PCB terminal, 1727803, Phoenix Contact

PCB terminal block, nominal current: 8 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², number of potentials: 27, number of rows: 3, number of positions per row: 9, pitch: 3.81 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Extremely small design for the respective conductor cross section
  • Conductor connection on several levels enables higher contact density
Technical specifications
Filter Property Value
Pin number 27 pole
Grid 3.81 mm
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 26-16
Rated current 8 A
Rated voltage 160 V
Width 36.19 mm
Height 27.4 mm
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes