1727036 | Phoenix Contact

PCB terminal, 4 pole, pitch 3.81 mm, AWG 26-16, 17.5 A, screw connection, green, 1727036

Order No.: 63P4969
EAN: 4017918025502
MPN:
1727036
MKDS 1/ 4-3,81
Series: MKDS
1727036 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9397 € *
Available: 130 pcs.
Available in 5 Days: 9,900 pcs. - if ordered today
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.7969 €
50 pcs.
1.6541 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal blocks, 1727036, Phoenix Contact

Printed circuit board terminal, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: MKDS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, Suitable for CAT5.

Features

  • Satisfies CAT5 requirements in accordance with EN 50173 and ISO/IEC 11801
Technical specifications
Filter Property Value
Pin number 4 pole
Grid 3.81 mm
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 26-16
Rated current 17.5 A
Rated voltage 200 V
Width 15.23 mm
Height 12 mm
Depth 7.3 mm
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No