1726037 | Phoenix Contact

PCB terminal, 4 pole, pitch 5 mm, AWG 26-16, 13.5 A, screw connection, green, 1726037

Order No.: 63P5004
EAN: 4017918025342
MPN:
1726037
MKKDSN 1,5/ 2
Series: MKKDSN
1726037 Phoenix Contact PCB Terminal Blocks Image 1
1726037 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4637 € *
Available: 248 pcs.
Available in 5 Days: 2,185 pcs. - if ordered today
Total Price:
1.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.4637 €

PCB terminal, 1726037, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 4, number of rows: 2, number of positions per row: 2, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Extremely small design for the respective conductor cross section
  • Conductor connection on several levels enables higher contact density
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Filter Property Value
Pin number 4 pole
Grid 5 mm
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 26-16
Rated current 13.5 A
Rated voltage 400 V
Width 12.5 mm
Height 22.6 mm
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes