1725724 | Phoenix Contact

PCB terminal, 9 pole, pitch 2.54 mm, AWG 26-20, 6 A, screw connection, green, 1725724

Order No.: 63P5055
EAN: 4017918116323
MPN:
1725724
MPT 0,5/ 9-2,54
Series: MPT
1725724 Phoenix Contact PCB Terminal Blocks Image 1
1725724 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1178 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
3.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.1178 €

PCB terminal, 1725724, Phoenix Contact

PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 9, number of rows: 1, number of positions per row: 9, pitch: 2.54 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Extremely small design for the respective conductor cross section
Technical specifications
Filter Property Value
Pin number 9 pole
Grid 2.54 mm
Cable cross-section 0.14-0.5 mm²
AWG cross-section AWG 26-20
Rated current 6 A
Rated voltage 160 V
Width 23.32 mm
Height 12 mm
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes