1725672 | Phoenix Contact

PCB terminal, 4 pole, pitch 2.54 mm, AWG 26-20, 6 A, screw connection, green, 1725672

Order No.: 63P5050
EAN: 4017918116279
MPN:
1725672
MPT 0,5/ 4-2,54
Series: MPT
1725672 Phoenix Contact PCB Terminal Blocks Image 1
1725672 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.8207 € *
Available: 182 pcs.
Available in 5 Days: 8,508 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.6779 €
50 pcs.
1.5232 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1725672, Phoenix Contact

PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 2.54 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Extremely small design for the respective conductor cross section
Technical specifications
Filter Property Value
Pin number 4 pole
Grid 2.54 mm
Cable cross-section 0.14-0.5 mm²
AWG cross-section AWG 26-20
Contact distance RM 2.54
Rated current 6 A
Rated voltage 160 V
Width 10.62 mm
Height 12 mm
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes