1725003 | Phoenix Contact

PCB terminal, 9 pole, pitch 3.5 mm, AWG 24-16, 13.5 A, spring-clamp connection, green, 1725003

Order No.: 63P7973
EAN: 4046356129022
MPN:
1725003
PTDA 1,5/ 9-3,5
Series: PTDA
1725003 Phoenix Contact PCB Terminal Blocks Image 1
1725003 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.284 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.284 €

PCB terminal, 1725003, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 240 V, nominal cross section: 1.5 mm², number of potentials: 9, number of rows: 1, number of positions per row: 9, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Potentials can be easily looped through with additional connection to the PCB
  • Quick and convenient testing using integrated test option
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Filter Property Value
Pin number 9 pole
Grid 3.5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Rated current 13.5 A
Rated voltage 240 V
Width 32.9 mm
Height 19.5 mm
Connection spring-clamp connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes