1721045 | Phoenix Contact

PCB terminal, 2 pole, pitch 5 mm, AWG 24-12, 24 A, screw connection, green, 1721045

Order No.: 63P4994
EAN: 4017918025038
MPN:
1721045
MKKDSH 3/ 2
Series: MKKDSH
1721045 Phoenix Contact PCB Terminal Blocks Image 1
1721045 Phoenix Contact PCB Terminal Blocks Image 2
1721045 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1301 € *
Available in 5 Days: 29,446 pcs. - if ordered today
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9635 €
50 pcs.
1.7850 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1721045, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Conductor connection on several levels enables higher contact density
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 5 mm
Cable cross-section 0.2-4.0 mm²
AWG cross-section AWG 24-12
Rated current 24 A
Rated voltage 400 V
Width 10 mm
Height 36.5 mm
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes