1719419 | Phoenix Contact
PCB terminal, 12 pole, pitch 7.5 mm, AWG 24-8, 41 A, spring-clamp connection, green, 1719419
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2332 € *
Standard delivery time from the manufacturer is: 5 Weeks
PCB terminal, 1719419, Phoenix Contact
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm², number of potentials: 2, number of rows: 12, number of positions per row: 12, pitch: 7.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: Zigzag pinning W, solder pin: 4.6 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Clamping space opened by means of fixed screwdriver enables convenient conductor connection
- Vertical connection enables multi-row arrangement on the PCB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.2-10 mm² | |
| AWG cross-section | AWG 24-8 | |
| Rated current | 41 A | |
| Rated voltage | 1 kV | |
| Width | 91.8 mm | |
| Height | 19 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |