1719299 | Phoenix Contact

PCB terminal, 12 pole, pitch 7.5 mm, AWG 24-8, 41 A, spring-clamp connection, green, 1719299

Order No.: 63P9500
EAN: 4046356141390
MPN:
1719299
SPT 5/12-H-7,5-ZB
Series: SPT
1719299 Phoenix Contact PCB Terminal Blocks Image 1
1719299 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2332 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
611.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
12.2332 €

PCB terminal, 1719299, Phoenix Contact

PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm², number of potentials: 12, number of rows: 1, number of positions per row: 12, pitch: 7.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: Zigzag pinning W, solder pin: 4.6 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Operation and conductor connection from one direction enable integration into front of device
Technical specifications
Filter Property Value
Pin number 12 pole
Grid 7.5 mm
Cable cross-section 0.2-10 mm²
AWG cross-section AWG 24-8
Rated current 41 A
Rated voltage 1 kV
Width 91.8 mm
Height 19 mm
Connection spring-clamp connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin BG
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes