1717088 | Phoenix Contact

PCB terminal, 5 pole, pitch 5 mm, AWG 26-14, 17.5 A, screw connection, green, 1717088

Order No.: 63P4644
EAN: 4017918024277
MPN:
1717088
MKDSFW 1,5/ 3
Series: MKDSFW
1717088 Phoenix Contact PCB Terminal Blocks Image 1
1717088 Phoenix Contact PCB Terminal Blocks Image 2
1717088 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3320 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.0583 €
50 pcs.
2.7846 €
100 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1717088, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Stand-offs enable the PCB to be cleaned or sealed
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 5 mm
Cable cross-section 0.14-2.5 mm²
AWG cross-section AWG 26-14
Rated current 17.5 A
Rated voltage 400 V
Width 15 mm
Height 16.2 mm
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes