1712899 | Phoenix Contact

PCB terminal, 14 pole, pitch 5.08 mm, AWG 24-12, 24 A, spring-clamp connection, green, 1712899

Order No.: 63P5177
EAN: 4063151908744
MPN:
1712899
ZFKDSA 2,5-5,08-14
Series: ZFKDSA
1712899 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2479 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2479 €
10 pcs.
4.8909 €
50 pcs.
4.5815 €
100 pcs.
4.3078 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal blocks, 1712899, Phoenix Contact

Printed circuit board terminal, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of rows: 1, number of positions per row: 14, product range: ZFKDS(A) 2,5, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2.

Features

  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Angled connection enables multi-row arrangement on the PCB
  • The latching on the side enables various numbers of positions to be combined
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Filter Property Value
Pin number 14 pole
Grid 5.08 mm
Cable cross-section 0.2-4.0 mm²
AWG cross-section AWG 24-12
Rated current 24 A
Rated voltage 400 V
Width 72.12 mm
Height 17.7 mm
Depth 16.85 mm
Connection spring-clamp connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin IN
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes