1712768 | Phoenix Contact
PCB terminal, 6 pole, pitch 7.62 mm, spring-clamp connection, green, 1712768
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5220 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
4.1531 €
50 pcs.
3.7842 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1712768, Phoenix Contact
PCB terminal block, nominal cross section: 1.5 mm², number of potentials: 6, number of rows: 1, number of positions per row: 6, pitch: 7.62 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.
Features
- Defined contact force ensures that contact remains stable over the long term
- Angled connection enables multi-row arrangement on the PCB
- Two solder pins reduce the mechanical strain on the soldering spots
- The latching on the side enables various numbers of positions to be combined
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Grid | 7.62 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |