1711747 | Phoenix Contact
PCB terminal, 1 pole, pitch 10 mm, AWG 24-6, 76 A, spring-clamp connection, yellow/green, 1711747
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Available: 45 pcs.
Available in 5 Days: 250 pcs. - if ordered today
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4280 €
50 pcs.
1.2971 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1711747, Phoenix Contact
PCB terminal block, nominal current: 76 A, rated voltage (III/2): 400 V, nominal cross section: 10 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 10 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green-yellow, pin layout: linear 2x2 pinning, solder pin: 6.5 mm, number of solder pins per potential: 4.
Features
- Defined contact force ensures that contact remains stable over the long term
- Clamping space opened by means of fixed screwdriver enables convenient conductor connection
- Quick and convenient testing using integrated test option
- Separate bridge shaft for easily connecting multiple positions to jumpers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 10 mm | |
| Cable cross-section | 0.2-16 mm² | |
| AWG cross-section | AWG 24-6 | |
| Rated current | 76 A | |
| Rated voltage | 400 V | |
| Width | 15 mm | |
| Height | 33.5 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |