1710069 | Phoenix Contact
PCB terminal, 3 pole, pitch 9.52 mm, AWG 24-10, 32 A, screw connection, green, 1710069
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8798 € *
Available in 5 Days: 3,745 pcs. - if ordered today
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6537 €
50 pcs.
2.4157 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1710069, Phoenix Contact
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 9.52 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Anti-rotation pins support positioning on the PCB
- The latching on the side enables various numbers of positions to be combined
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 9.52 mm | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24-10 | |
| Rated current | 32 A | |
| Rated voltage | 1 kV | |
| Width | 28.56 mm | |
| Height | 26.5 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |