1709830 | Phoenix Contact
PCB terminal, 11 pole, pitch 5 mm, AWG 24-12, 24 A, screw connection, green, 1709830
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9976 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal, 1709830, Phoenix Contact
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 11, number of rows: 1, number of positions per row: 11, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Quick and convenient testing using integrated test option
- Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
- The latching on the side enables various numbers of positions to be combined
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 11 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24-12 | |
| Rated current | 24 A | |
| Rated voltage | 400 V | |
| Width | 55 mm | |
| Height | 23 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |