1707344 | Phoenix Contact
PCB terminal, 1 pole, pitch 3.81 mm, AWG 26-16, 12 A, spring-clamp connection, green, 1707344
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6783 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1707344, Phoenix Contact
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 3.81 mm, connection method: spring-cage connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.
Features
- Defined contact force ensures that contact remains stable over the long term
- Clamping space opened by means of fixed screwdriver enables convenient conductor connection
- Two solder pins reduce the mechanical strain on the soldering spots
- The latching on the side enables various numbers of positions to be combined
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 3.81 mm | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 26-16 | |
| Rated current | 12 A | |
| Rated voltage | 200 V | |
| Width | 3.97 mm | |
| Height | 18.75 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |