1707030 | Phoenix Contact

PCB terminal, 3 pole, pitch 7.62 mm, AWG 26-16, 16 A, screw connection, green, 1707030

Order No.: 63P0375
EAN: 4017918023379
MPN:
1707030
GMKDSN 1,5/ 3-7,62
Series: GMKDSN
1707030 Phoenix Contact PCB Terminal Blocks Image 1
1707030 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1063 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.8683 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1707030, Phoenix Contact

PCB terminal block, nominal current: 16 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 7.62 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Extremely small design for the respective conductor cross section
  • The latching on the side enables various numbers of positions to be combined
  • Larger pitch for increased voltage requirements
Technical specifications
Filter Property Value
Pin number 3 pole
Grid 7.62 mm
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 26-16
Rated current 16 A
Rated voltage 630 V
Width 22.86 mm
Height 13.5 mm
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes